Image similar
LM293DT
Linear IC - Comparator
SO 8
STMicroelectronics
STM
Multi-purpose
2
CMOS
DTL
ECL
MOS
Open collector
TTL
2.5 mA
30 V
5 mV
5 V
0.25 µA
-1 V
+1 V
+2 V
+18 V
+36 V
-1, +1, +2 - +18, +36 V, V
5 V
18 mA
-40 °C
+105 °C
Surface-mount
1 pc(s)
Datasheet 1185003 STMicroelectronics LM293DT Linear IC - Comparator Multi-purpose CMOS, DTL, ECL, MOS, Open collector, TTL SO 8
User & Safety Instructions 1185003 STMicroelectronics LM293DT Linear IC - Comparator Multi-purpose CMOS, DTL, ECL, MOS, Open collector, TTL SO 8
€ 6.05€ 3.75*
The necessary accessories are required to use the article as described.