• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics LM339D Linear IC - Comparator Multi-purpose CMOS, DTL, ECL, MOS, Open collector, TTL SO 14

Image similar
Product type
Linear IC - Comparator
Enclosure
SO 14
Max. operating voltage
+16 V
+32 V
Mounting type
Surface-mount
Type
LM339D
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.43 / piece)
€ 4.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

LM339D

Product type

Linear IC - Comparator

Enclosure

SO 14

Manufacturer

STMicroelectronics

Manuf. code

STM

Type

Multi-purpose

No. of elements

4

Output type

CMOS

DTL

ECL

MOS

Open collector

TTL

Standyby current

2.5 mA

Input offset voltage reference

30 V

Input offset voltage

5 mV

Input bias current reference

5 V

Input bias current

0.25 µA

Min. operating voltage

-1 V

+1 V

+2 V

Max. operating voltage

+16 V

+32 V

Operating voltage

-1, +1, +2 - +16, +32 V, V

Output current (typ.) reference

5 V

Output current (typ.)

16 mA

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Mounting type

Surface-mount

Content

1 pc(s)

Type

Quad bip. volt. comp.

Type

LM339D

Casing

SO14

Documents & Downloads

Datasheet

Datasheet 155594 STMicroelectronics LM339D Linear IC - Comparator Multi-purpose CMOS, DTL, ECL, MOS, Open collector, TTL SO 14

User & Safety Instructions

User & Safety Instructions 155594 STMicroelectronics LM339D Linear IC - Comparator Multi-purpose CMOS, DTL, ECL, MOS, Open collector, TTL SO 14

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.75€ 7.45*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)