Image similar
LM393D
Linear IC - Comparator
SOIC 8
STMicroelectronics
STM
Differential
2
CMOS
MOS
Open collector
TTL
2.5 mA
30 V
5 mV
5 V
0.25 µA
-1 V
+1 V
+2 V
+18 V
+36 V
-1, +1, +2 - +18, +36 V, V
20 mA
0 °C
+70 °C
Surface-mount
1 pc(s)
Dual bip. volt. comp.
LM393D
SO8
Datasheet 155601 STMicroelectronics LM393D Linear IC - Comparator Differential CMOS, MOS, Open collector, TTL SOIC 8
User & Safety Instructions 155601 STMicroelectronics LM393D Linear IC - Comparator Differential CMOS, MOS, Open collector, TTL SOIC 8
€ 6.41€ 4.11*
The necessary accessories are required to use the article as described.