Image similar
LM339DT
Linear IC - Comparator
SO 14
STMicroelectronics
STM
Multi-purpose
4
CMOS
DTL
ECL
MOS
Open collector
TTL
2.5 mA
30 V
5 mV
5 V
0.25 µA
-1 V
+1 V
+2 V
+16 V
+32 V
-1, +1, +2 - +16, +32 V, V
5 V
16 mA
0 °C
+70 °C
Surface-mount
1 pc(s)
Datasheet 1185012 STMicroelectronics LM339DT Linear IC - Comparator Multi-purpose CMOS, DTL, ECL, MOS, Open collector, TTL SO 14
€ 6.17€ 3.87*
The necessary accessories are required to use the article as described.