• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics LM393N Linear IC - Comparator Differential DIP 8

Image similar
Product type
Linear IC - Comparator
Enclosure
DIP 8
Max. operating voltage
+18 V
+36 V
Mounting type
Through-hole
Type
LM393N
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1824 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

LM393N

Product type

Linear IC - Comparator

Enclosure

DIP 8

Manufacturer

STMicroelectronics

Manuf. code

STM

Type

Differential

No. of elements

2

Standyby current

2.5 mA

Input offset voltage reference

5 V

Input offset voltage

5 mV

Input bias current reference

5 V

Input bias current

0.25 µA

Min. operating voltage

-1 V

+1 V

+2 V

Max. operating voltage

+18 V

+36 V

Operating voltage

-1, +1, +2 - +18, +36 V, V

Output current (typ.) reference

5 V

Output current (typ.)

18 mA

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Mounting type

Through-hole

Content

1 pc(s)

Type

Dual bip. volt. comp.

Type

LM393N

Casing

DIP8

Documents & Downloads

Datasheet

Datasheet 155603 STMicroelectronics LM393N Linear IC - Comparator Differential DIP 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.94€ 8.64*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)