Image similar
LM2903DR
Linear IC - Comparator
SOIC 8
Texas Instruments
TID
Differential
2
CMOS
MOS
Open collector
TTL
2.5 mA
30 V
7 mV
5 V
0.25 µA
-1 V
+1 V
+2 V
+18 V
+36 V
-1, +1, +2 - +18, +36 V, V
20 mA
-40 °C
+125 °C
Surface-mount
1 pc(s)
Datasheet 1072943 Texas Instruments LM2903DR Linear IC - Comparator Differential CMOS, MOS, Open collector, TTL SOIC 8
User & Safety Instructions 1072943 Texas Instruments LM2903DR Linear IC - Comparator Differential CMOS, MOS, Open collector, TTL SOIC 8
€ 5.56€ 3.26*
The necessary accessories are required to use the article as described.