Image similar
LM393MX/NOPB
Linear IC - Comparator
SOIC 8
Texas Instruments
TID
Multi-purpose
2
CMOS
DTL
ECL
MOS
Open collector
TTL
2.5 mA
30 V
5 mV
5 V
0.25 µA
-1 V
+1 V
+2 V
+18 V
+36 V
-1, +1, +2 - +18, +36 V, V
5 V
16 mA
700 ns
0 °C
+70 °C
Surface-mount
1 pc(s)
Datasheet 1073153 Texas Instruments LM393MX/NOPB Linear IC - Comparator Multi-purpose CMOS, DTL, ECL, MOS, Open collector, TTL SOIC 8
User & Safety Instructions 1073153 Texas Instruments LM393MX/NOPB Linear IC - Comparator Multi-purpose CMOS, DTL, ECL, MOS, Open collector, TTL SOIC 8
€ 5.82€ 3.52*
The necessary accessories are required to use the article as described.