• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments TL331IDBVR Linear IC - Comparator Differential CMOS, MOS, Open collector, TTL SOT 23 5

Image similar
Product type
Linear IC - Comparator
Enclosure
SOT 23 5
Max. operating voltage
+18 V
+36 V
Mounting type
Surface-mount
Type
TL331IDBVR
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2795 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.24 / piece)
€ 0.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TL331IDBVR

Product type

Linear IC - Comparator

Enclosure

SOT 23 5

Manufacturer

Texas Instruments

Manuf. code

TID

Type

Differential

No. of elements

1

Output type

CMOS

MOS

Open collector

TTL

Standyby current

700 µA

Input offset voltage reference

30 V

Input offset voltage

5 mV

Input bias current reference

5 V

Input bias current

0.25 µA

Min. operating voltage

-1 V

+1 V

+2 V

Max. operating voltage

+18 V

+36 V

Operating voltage

-1, +1, +2 - +18, +36 V, V

Output current (typ.)

20 mA

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1072946 Texas Instruments TL331IDBVR Linear IC - Comparator Differential CMOS, MOS, Open collector, TTL SOT 23 5

User & Safety Instructions

User & Safety Instructions 1072946 Texas Instruments TL331IDBVR Linear IC - Comparator Differential CMOS, MOS, Open collector, TTL SOT 23 5

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.69€ 3.39*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)