
Number
Minimum order quantity: 15
Total (€ 0.29 / piece)
€ 0.30
€ 4.35
incl. VAT
14-day return policy included
Technical specifications
- Type
LM311DT
- Product type
Linear IC - Comparator
- Enclosure
SO 8
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Type
Multi-purpose
- No. of elements
1
- Output type
DTL
MOS
Open collector
Open emitter
RTL
TTL
- Standyby current
7.5 mA
- Input offset voltage reference
-15 V
+15 V
- Input offset voltage
7.5 mV
- Input bias current reference
-15 V
+15 V
- Input bias current
0.25 µA
- Min. operating voltage
-2.5 V
+2.5 V
+5 V
- Max. operating voltage
+15 V
+30 V
- Operating voltage
-2.5, +2.5, +5 - +15, +30 V, V
- Output current (typ.)
50 mA
- Operating temperature (min.)
0 °C
- Operating temperature (max.)
+70 °C
- Mounting type
Surface-mount
- Content
1 pc(s)
- Type
Single bip. volt. comp.
- Type
LM311DT
- Casing
SO8
Documents & Downloads
Datasheet
Datasheet 155581 STMicroelectronics LM311DT Linear IC - Comparator Multi-purpose DTL, MOS, Open collector, Open emitter, RTL, TTL SO 8
User & Safety Instructions
User & Safety Instructions 155581 STMicroelectronics LM311DT Linear IC - Comparator Multi-purpose DTL, MOS, Open collector, Open emitter, RTL, TTL SO 8
Description
Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.95€ 7.50*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























