

Cabinet
Double sided ward
Steel plate
Plastic
Grey
1300 mm
650 mm
650 x 1300 x 275 mm
1 pc(s)
TL504G
(W x H x D) 1300 x 650 x 275 mm
2CPX010074R9999
275 mm
222.5 mm
Surface mounted (plaster)
I
Grey
1300 mm
650 mm
275 mm
7035
FALSE
Powder coating
222.5 mm
4
None
260
272 mm
Steel plate/plastic
None
60
FALSE
IK08
240
Double
IP55
FALSE
TRUE
FALSE
1 mm
1.5 mm
With notch
5
FALSE
yes
Datasheet 3112261 Striebel & John TL504G Cabinet 1300 x 650 x 275 Steel plate, Plastic Grey 1 pc(s)
User & Safety Instructions 3112261 Striebel & John TL504G Cabinet 1300 x 650 x 275 Steel plate, Plastic Grey 1 pc(s)
The necessary accessories are required to use the article as described.