• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John TW508S Cabinet 1300 x 1250 x 350 Steel plate, Plastic Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Cabinet
Material
Steel plate
Plastic
Width
1300 mm
Height
1250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Cabinet

Features

Double sided ward

Material

Steel plate

Plastic

Factory colour

Grey

Width

1300 mm

Height

1250 mm

Dimensions

1250 x 1300 x 350 mm

Content

1 pc(s)

Type

TW508S

Dim

(W x H x D) 1300 x 1250 x 350 mm

Manufacturer part #

2CPX010190R9999

Depth

350 mm

Recess depth

299 mm

Surface mounted (plaster)

II

Grey

1300 mm

1250 mm

350 mm

7035

FALSE

Powder coating

299 mm

8

None

260

347 mm

Steel plate/plastic

None

60

FALSE

IK08

480

Double

IP55

FALSE

TRUE

FALSE

1 mm

1.5 mm

With notch

5

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3112274 Striebel & John TW508S Cabinet 1300 x 1250 x 350 Steel plate, Plastic Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3112274 Striebel & John TW508S Cabinet 1300 x 1250 x 350 Steel plate, Plastic Grey 1 pc(s) Piece

Description

Wall cabinet, Twinline series, empty cabinet, mounting type: Surface-mounted, partly countersunk, for indoors, with door, protection class II (insulated), protection class IP55, applicable standards: DIN EN 61439-1, VDE 0660-600-1, DIN EN 61439-2, VDE 0660-600-2, DIN EN 61439-3, VDE 0660-600-3, IK code 08, powder coated, in RAL 7035, steel housing, Double door, steel door, with standard lock double bit 3 mm, door opening angle 180 degrees, door stop right and left, rear wall made of sheet steel, cable entry cut out above flange opening, embossed at the bottom via flange opening, embossed on the side over flange opening, dimensions in mm (H x W x D): 1250 x 1300 x 350, snap-in unit 8 RE, height 4, field width 5, place units 480, prepared for expansion with counter, distributor fields, combi-sets, CombiLine modules on EDF/WR mounting frame

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.