

Single
Cabinet
Double sided ward
Steel plate
Plastic
Grey
1050 mm
650 mm
650 x 1050 x 350 mm
1 pc(s)
TW404G
(W x H x D) 1050 x 650 x 350 mm
2CPX010143R9999
350 mm
299 mm
Surface mounted (plaster)
I
Grey
1050 mm
650 mm
350 mm
7035
FALSE
Powder coating
299 mm
4
None
208
347 mm
Steel plate/plastic
None
48
FALSE
IK08
192
Double
IP55
FALSE
TRUE
FALSE
1 mm
1.5 mm
With notch
4
FALSE
yes
Datasheet 3112269 Striebel & John TW404G Cabinet 1050 x 650 x 350 Steel plate, Plastic Grey 1 pc(s) Single
User & Safety Instructions 3112269 Striebel & John TW404G Cabinet 1050 x 650 x 350 Steel plate, Plastic Grey 1 pc(s) Single
The necessary accessories are required to use the article as described.