• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strong D555 SRT32HF2003 LED TV 80 cm 32 inch EEC E (A - G) Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

32’’ HD TV (80cm),Built-in DVB-T2/C/S2 tuner

  • Screen size diagonal: 80 cm (32 inch)
  • HD ready (1366 x 768 Pixel)
  • Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
  • Energy efficiency rating (calc): E (A - G)
  • Image enhancement: Image Quality Ratio
  • Recording function:

Technical specifications

Product type

LED TV

Screen size diagonal (inches)

32 inch

Image enhancement

Image Quality Ratio

Reception

DVB-T2 (aerial)

DVB-C (cable)

DVB-S2

Display size

30 inch - 32 inch

Contrast ratio (dyn)

3000 : 1

No. of HDMI connections

3

No. of USB ports

2 x

Interfaces

HDMI™

USB

Audio line in

RJ45

S/PDIF (optical)

Antenna (75 Ohm)

CI slot

LNB IN

Audio power (max.)

10 W

Image format

16:9

Display technology

LED

200 x 200 mm

Wall mounting option

Yes

Factory colour

Black

Width

732.5 mm

Height

480.2 mm

Depth

180.2 mm

Height (without base)

434.7 mm

Device depth (without stand)

80.6 mm

Weight

3.7 kg

Power supply (details)

100 - 240 V

Power supply (LOV)

mains-powered

E (A - G)

Dim

(W x H x D) 732.5 x 480.2 x 180.2 mm

Viewing angle

170°

Screen resolution

HD ready (1366 x 768 Pixel)

Display (cm)

81.3 cm

Screen size diagonal (cm)

80 cm

Screen size diagonal (inches)

32 inch

26 kWh/year

Power consumption (ON)

55 W

Standby consumption

0.5 W

Documents & Downloads

Datasheet

Datasheet 2859654 Strong D555 SRT32HF2003 LED TV 80 cm 32 inch EEC E (A - G) Black

User & Safety Instructions

User & Safety Instructions 2859654 Strong D555 SRT32HF2003 LED TV 80 cm 32 inch EEC E (A - G) Black

Description

The F200 TV-series by Strong offers astonishing pictures in high resolution and a clear sound experience. Enjoy your holiday photos or video recordings and share these with your loved ones via the integrated USB-connection on your TV. Cable connection (DVB-C), satellite connection (DVB-S2) or terrestrial television (DVB-T2)? The television has a triple tuner, which is integrated as standard, to perfectly suit any reception situation and provides the best possible TV picture depending on the reception type. Of course, like with all STRONG TVs, you can enjoy free-to-air TV or simply use the additional CI slot for pay TV. The modern design, easy to use and many other practical functions make this TV the ideal partner for your cozy home!

This text is machine translated.

Features

  • Built-in DVB-T2/C/S2 tuner for free-to-air digital programs via terrestrial antenna, satellite or cable
  • CI slot for conditional access and pay TV
  • USB connection for the playback of files
  • Extraordinary contrast and realistic images
  • Image quality ratio 100
  • Electronic TV program (EPG) with program information and preview
  • Brilliant colors and broad color spectrum
  • Smooth moving picture
  • Favourites list for storing channels in your preferred order
  • Child protection for transmitters
  • Teletext, multilingual subtitles and audio tracks
  • User-friendly remote control
  • Various settings for image and sound
  • Multiple channel editing options (skip, rename, delete, move, add to favorites list)
  • Low power consumption in standby
  • Multilingual menu navigation (OSD)

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)