
Strong E402 SRT 24HE4023 LED TV 60 cm 24 inch EEC F (A - G) Black

Highlights & Details
24" HD TV (60cm), built-in DVB-T2/C/S2 tuner
- Screen size diagonal: 60 cm (24 inch)
- HD ready (1366 x 768 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
- Energy efficiency rating (calc): F (A - G)
- Image enhancement: Image Quality Ratio
- Recording function:
Technical specifications
- Product type
LED TV
- Screen size diagonal (inches)
24 inch
- Image enhancement
Image Quality Ratio
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
- Display size
24 inch - 29 inch
- Contrast ratio (dyn)
5000 : 1
- No. of HDMI connections
1
- No. of USB ports
1 x
- Interfaces
HDMI™
USB
RJ45
S/PDIF (optical)
Antenna (75 Ohm)
CI slot
LNB IN
Headphone input
- Audio power (max.)
4 W
- Image format
16:9
- Display technology
LED
200 x 100 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
552.9 mm
- Height
369.7 mm
- Depth
144.1 mm
- Height (without base)
332.6 mm
- Device depth (without stand)
86.3 mm
- Weight
2.5 kg
- Power supply (details)
230 V
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 552.9 x 369.7 x 144.1 mm
- Viewing angle
178°
- Screen resolution
HD ready (1366 x 768 Pixel)
- Display (cm)
61 cm
- Screen size diagonal (cm)
60 cm
- Screen size diagonal (inches)
24 inch
21 kWh/year
- Power consumption (ON)
50 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2859655 Strong E402 SRT 24HE4023 LED TV 60 cm 24 inch EEC F (A - G) Black
User & Safety Instructions
User & Safety Instructions 2859655 Strong E402 SRT 24HE4023 LED TV 60 cm 24 inch EEC F (A - G) Black
Description
This text is machine translated.
Features
- 12 V compatible; Ideal suitable for mobile use in caravans, boats or camper vans
- Built-in DVB-T2/C/S2 tuner for free-to-air digital programs via terrestrial antenna, satellite or cable
- USB connection for the playback of files
- Extraordinary contrast and realistic images
- CI slot for conditional access and pay TV
- Brilliant colors and broad color spectrum
- Image quality ratio 100
- Smooth moving picture
- Electronic TV program (EPG) with program information and preview
- Favourites list for storing channels in your preferred order
- Teletext, multilingual subtitles and audio tracks
- User-friendly remote control
- Various settings for image and sound
- Multiple channel editing options (skip, rename, delete, move, add to favorites list)
- Low power consumption in standby
- Multilingual menu navigation (OSD)
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































