• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suevia SU063031 TDR DIN rail 230 V

Product type
TDR
Nominal voltage
230 V
Mounting type
DIN rail
Nominal current
16 A
Type
Type: TA-17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Staircase light switch TA-17

  • Setting range: from 45 seconds to 7 minutes
  • Glow lamp load: max. 50 mA
  • 3- or 4-conductor connection

Technical specifications

  • Use temperature: -10°C to +50°C
  • Material: plastic
  • Switching power: μ 16AX4 AX 230V~
  • Protection class II when professionally installed
  • Time setting range: 45 s - 7 min.
  • Colour: White
  • Contact type: 1 closer.
Product type

TDR

Nominal voltage

230 V

Nominal current

16 A

Mounting type

DIN rail

Type

Type: TA-17

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1487386 Suevia SU063031 TDR DIN rail 230 V

Description

The staircase light switch TA-17 permits the time-controlled switch-off of the lights. The circuit is using an external key switch is triggered. If the light is already turned on, a new power-up process can be started.

This text is machine translated.

Features

  • Clear cover for protection against dust and dirt
  • Switch for continuous light

What kind of Staircase Lighting Switches are you looking for?

More interesting products

(*All information is plus legal VAT)