• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya XV-01 Lancia Delta HF Integrale Brushed 1:10 RC model car Electric Road version 4WD Kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 Electric Lancia Stratos HF integral kit

  • Front Engine
  • Double wishbone
  • 540 electric motor
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Scale 1:10' is written in black on a white background.
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.
  • Points Display: Your current level is "Beginner". Five boxes; the first is filled, the remaining four are empty until "Professional".

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Road version

Chassis

XV-01

Scale

1:10

Dim

(L x W x H) 407 x 186 x 155 mm

Drive

4WD

Wheelbase

257 mm

Model version

Kit

Age category

14 years and over

Engine type

Electric

Width

186 mm

Height

155 mm

Length

407 mm

Tyre width

27 mm

Tyre Ø

69 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666528 Tamiya XV-01 Lancia Delta HF Integrale Brushed 1:10 RC model car Electric Road version 4WD Kit

Description

The TAMIYA Lancia Stratos HF integral at XV-01 belt chassis is a TERRAINS RC model with all-wheel drive. Front engine and a encapsulated 4WD-belt drive make the about 41 cm long Rally Legend, even as miniature, for fun bringer. Double wishbones and hydraulic shock absorber provides an excellent road holding on- and off-road. Ball bearings reduce the friction and increase top speed as well as driving time. The chassis with the optional available tuning parts can be quickly to racer. The robust polycarbonate body the dynamic shape of the Lancia Stratos HF integral perfectly and provides together with the all-wheel drive for racing action.

This text is machine translated.

Features

  • 4WD chassis with enclosed belt drive
  • Front Engine
  • Robust polycarbonate body 1 mm thick
  • Decal sheet and painting aid
  • Double wishbone with pressure shock absorbers
  • Block profile tires
  • Separately shaped side mirror parts
  • Sealed ball bearing
  • Toe/Camber front, adjustable
  • Camber adjustable at the rear
  • Electronics box for receiver/controller
  • Battery can be inserted from below.

Scope of delivery

  • Assembly Kit
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)