
Image similar


Plug, straight
Pin strip (standard)
2
20
40
2.54 mm
Green
Square
3 A
3 A
Gold plated
Phosphorus bronze
Polyester UL 94V-O
0.63 mm
6.70 mm
3.20 mm
Yes
(L x W x H) 5 x 50.8 x 12.7 mm
Perpendicular (to the PCB)
2-826632-0
No
1 pc(s)
50.8 mm
12.7 mm
5 mm
Yes
+105 °C
-65 °C
AMPMODU
Datasheet 1094810 TE Connectivity Pin strip (standard) No. of rows: 2 Pins per row: 20 2-826632-0 1 pc(s)
User & Safety Instructions 1094810 TE Connectivity Pin strip (standard) No. of rows: 2 Pins per row: 20 2-826632-0 1 pc(s)
Information 1094810 TE Connectivity Pin strip (standard) No. of rows: 2 Pins per row: 20 2-826632-0 1 pc(s)