
Image similar


Plug, right angle
Pin strip (standard)
2
3
6
2.54 mm
Green
Square
3 A
3 A
Gold plated
Phosphorus bronze
Polyester UL 94V-O
0.63 mm
6.70 mm
3.20 mm
Yes
(L x W x H) 7.62 x 13.54 x 9.35 mm
Parallel (to the PCB)
825457-3
No
1 pc(s)
13.54 mm
9.35 mm
7.62 mm
Yes
+105 °C
-65 °C
AMPMODU
Datasheet 1094881 TE Connectivity Pin strip (standard) No. of rows: 2 Pins per row: 3 825457-3 1 pc(s)
User & Safety Instructions 1094881 TE Connectivity Pin strip (standard) No. of rows: 2 Pins per row: 3 825457-3 1 pc(s)
Information 1094881 TE Connectivity Pin strip (standard) No. of rows: 2 Pins per row: 3 825457-3 1 pc(s)