
Image similar


Plug, right angle
Pin strip (standard)
2
5
10
2.54 mm
Green
Square
3 A
3 A
Gold plated
Phosphorus bronze
Polyester UL 94V-O
0.63 mm
6.70 mm
3.20 mm
Yes
(L x W x H) 9.35 x 13.54 x 12.7 mm
Parallel (to the PCB)
825457-5
No
1 pc(s)
13.54 mm
12.7 mm
9.35 mm
Yes
+105 °C
-65 °C
AMPMODU
Datasheet 1094883 TE Connectivity Pin strip (standard) No. of rows: 2 Pins per row: 5 825457-5 1 pc(s)
User & Safety Instructions 1094883 TE Connectivity Pin strip (standard) No. of rows: 2 Pins per row: 5 825457-5 1 pc(s)
Information 1094883 TE Connectivity Pin strip (standard) No. of rows: 2 Pins per row: 5 825457-5 1 pc(s)