• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Sensor PM102 Reed Switch N/A - -

1/2
Product type
Magnetic reed switch actuator
Type
PM102
Features
+ mounting holes
Enclosure material
Plastic
Type
Magnet (for PS2011 or PS2021)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1094 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Magnetic reed switch actuator

Type

PM102

Features

+ mounting holes

Enclosure material

Plastic

Type

Magnet (for PS2011 or PS2021)

Switching capacity

-

Switching current

-

Type

PM102

Temperature range

-30 - +70 °C

Documents & Downloads

Datasheet

Datasheet 155066 TE Connectivity Sensor PM102 Reed Switch N/A - -

User & Safety Instructions

User & Safety Instructions 155066 TE Connectivity Sensor PM102 Reed Switch N/A - -

Description

Magnet for reed switch PS2011/2021.

More interesting products

(*All information is plus legal VAT)