
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Socket housing Econoseal III .070
- Content: 1 pc(s)
- No. of rows: 3
- Total number of pins: 36
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
3
- Connector system
wire-to-wire
- Series
Econoseal 3
- Pins per row
12
- Total number of pins
36
- Width
70.80 mm
- Pin shape
Rectangular
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
1 pc(s)
- Dim
(L x W x H) 30.50 x 70.80 x 36.15 mm
- Case material
Polyamide
- Manufacturer part #
344111-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyamide
- Connector contact surface
Tin plated
- Height
36.15 mm
- Length
30.50 mm
- max. cross section
2 mm²
- Min. cross section
0.50 mm²
- RoHS-compliant
Yes
- Type
Econoseal III .070 SERIE
Documents & Downloads
Datasheet
Datasheet 1340653 TE Connectivity Socket housing cable Econoseal 3 Total number of pins 36 344111-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1340653 TE Connectivity Socket housing cable Econoseal 3 Total number of pins 36 344111-1 1 pc(s)
Information
Information 1340653 TE Connectivity Socket housing cable Econoseal 3 Total number of pins 36 344111-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























