
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
MCP socket housing
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
automotive
- Series
MCP
- Pins per row
2
- Total number of pins
2
- Width
33 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 22.7 x 33 x 25 mm
- Connection
Type C CEE 7/16 plug 2.8 mm
- Code
A
- Case material
PBT GF
- Manufacturer part #
1-1355200-1
- Factory colour
Black
- Industrial packaging
No
- Insulation material
PBT GF
- Connector contact surface
Tin plated
- Nominal voltage
28 V DC
- Height
25 mm
- Length
22.7 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
+100 °C
- Min. temperature
-30 °C
- Type
MCP
Documents & Downloads
Datasheet
Datasheet 1340703 TE Connectivity Socket housing cable MCP Total number of pins 2 1-1355200-1 1 pc(s)
Datasheet 1340703 TE Connectivity Socket housing cable MCP Total number of pins 2 1-1355200-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1340703 TE Connectivity Socket housing cable MCP Total number of pins 2 1-1355200-1 1 pc(s)
Information
Information 1340703 TE Connectivity Socket housing cable MCP Total number of pins 2 1-1355200-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 89.48*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































