• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix MDO32 3-BW-100 Digital 100 MHz 2.5 GS/s 10 MP 8 Bit Spectrum analyzer 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5,709.00 / piece)
€ 5,709.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

MDO32 100 MHz

  • 100 MHz
  • No. of analogue inputs 2

Technical specifications

  • Digital channels optional
Product type

Digital

Bandwidth

100 MHz

Channel sample rate

2.5 GS/s

Displays

11.6” HD (1920x1080) touch screen

Resolution

8 Bit

Screen size

11.6"

Oscilloscope features

Spectrum analyzer

Time base

4 ns

No. of analogue inputs

2

Manufacturer's standards (no certificate)

Input impedance

50 Ω

Dim

(L x W x H) 149 x 370 x 252 mm

Weight

5.3 kg

Display

1920 x 1080 LCD display

Width

370 mm

Height

252 mm

Length

149 mm

Interfaces

Ethernet

USB device

USB host

Channel memory depth

10 MP

Type

MDO32 3-BW-100

Documents & Downloads

Datasheet

Datasheet 2112137 Tektronix MDO32 3-BW-100 Digital 100 MHz 2.5 GS/s 10 MP 8 Bit Spectrum analyzer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2112137 Tektronix MDO32 3-BW-100 Digital 100 MHz 2.5 GS/s 10 MP 8 Bit Spectrum analyzer 1 pc(s)

Description

The MDO 3 series from Tektronix offers a powerful oscilloscope with its large, intuitive display and numerous upgrade options for a wide range of applications.

This text is machine translated.

Features

  • Numerous upgrades possible (spectrum analyzer, frequency generator, digital channels, digital voltmeter etc.)
  • Sampling rate, typical:˃280,000 wfm/s.
  • This text is machine translated.

Scope of delivery

  • Main unit
  • 2 x TPP0250 250 MHz probe
  • Manual
  • Power cord

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5,739.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)