• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix MSO24 2-BW-500 + MSO24 2-P6139B Digital 500 MHz 1.25 GS/s 8 Bit Mixed signal (MSO) 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14,505.00 / piece)
€ 14,505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Oscilloscope,4 CH, 500MHz + Probe P6139B

  • 500 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

500 MHz

Channel sample rate

1.25 GS/s

Resolution

8 Bit

Screen size

10.1 inch

Oscilloscope features

Mixed signal (MSO)

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Input impedance

10 MΩ

Power supply (details)

230 V AC

Dim

(L x W x H) 344 x 210 x 40.4 mm

Display

1280 x 800 p

Width

210 mm

Height

40.4 mm

Length

344 mm

Type

MSO24 2-BW-500 + MSO24 2-P6139B

Documents & Downloads

Datasheet

Datasheet 2585649 Tektronix MSO24 2-BW-500 + MSO24 2-P6139B Digital 500 MHz 1.25 GS/s 8 Bit Mixed signal (MSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2585649 Tektronix MSO24 2-BW-500 + MSO24 2-P6139B Digital 500 MHz 1.25 GS/s 8 Bit Mixed signal (MSO) 1 pc(s)

Description

Compact, versatile oscilloscope for daily troubleshooting. A large, high-resolution, capacitive touch display provides a class-leading relationship between the screen and the housing. Passive voltage probes are included as standard with most oscilloscopes and are a cost-effective multi-purpose probe solution. In general, the performance of these probes is lower than that of an active voltage probe. However, they have the robustness and the wide dynamic range, which make them ideal for visualizing signals in a variety of applications. Tektronix has revolutionized the passive probe category with its new class of passive probes.

This text is machine translated.

Features

  • Passive voltage probeBest bandwidth of up to 1 GHzMinimum load impact of the probe head through the industry's best input capacity of surprisingly low 3.9 pFMinimal power losses when using long ground conductors thanks to the industry's best input capacityAutomated probe compensation, which means that no compensation screwdriver is needed any more300 V CAT II DYNAMIC RANGEBandwidth: 500 MHzInput impedance at probe tip: 10 MΩ, 8 pFCable length: 1,3 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15,474.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)