
Total (€ 48,835.00 / piece)
€ 48,835.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
- 1500 MHz
- No. of analogue inputs 6
Technical specifications
- Product type
Digital
- Bandwidth
1500 MHz
- Channel sample rate
6.25 GS/s
- Resolution
12 Bit
- Screen size
13.3 inch
- Oscilloscope features
Mixed signal (MSO)
- No. of analogue inputs
6
Manufacturer's standards (no certificate)
- Input impedance
1 MΩ
- Input coupling
DC/AC
- Input voltage
5 -300 V
- Weight
7.5 kg
- No. of digital inputs (max.)
48
- Display
1920 x 1080
- Interfaces
USB
LAN
HDMI
- Channel memory depth
31.25 MP
- Type
MSO46B 4-BW-1500
Documents & Downloads
Datasheet
Datasheet 2997015 Tektronix MSO46B 4-BW-1500 Digital 1500 MHz 6-channel 6.25 GS/s 31.25 MP 12 Bit Mixed signal (MSO) 1 pc(s)
Datasheet 2997015 Tektronix MSO46B 4-BW-1500 Digital 1500 MHz 6-channel 6.25 GS/s 31.25 MP 12 Bit Mixed signal (MSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2997015 Tektronix MSO46B 4-BW-1500 Digital 1500 MHz 6-channel 6.25 GS/s 31.25 MP 12 Bit Mixed signal (MSO) 1 pc(s)
Description
The MSO 4 B series sets a new benchmark in performance, analysis functions and overall user experience for laboratory oscilloscopes -- Ideal for troubleshooting and validating integrated systems and power converters. The second generation of this device integrates a new processing platform that more than doubles its responsiveness and significantly speeds up measurements and data transfer, with full remote control and operation support. Models are available with 6 FlexChannel® inputs for high visibility in designs. High resolution 12-bit scanning delivers accurate measurements on a new 13.3-inch high contrast HD display. Synchronized multi-channel spectrum analysis also facilitates the determination of noise sources and HF-measurements. This exceptional measurement performance is combined with an intuitive, award-winning user interface. This facilitates fast and accurate results.
Input channels
- FlexChannel® inputs
Each FlexChannel delivers:
- An analog signal that can be displayed as a waveform view, a spectrum view, or both simultaneously
- Eight digital logic inputs with TLP058 logic probe
Sampling rate (all analogue/digital channels)
- Real-time: 6.25 GS/s.
Memory depth (all analogue/digital channels)
- 31.25 MPpoints standard (62.5 MPpoints optional upgrade
Signal acquisition rate
- >500,000 signals/s.
Vertical resolution
12-bit ADC
- Up to 16 bits in Hi-Res mode
Standard trigger types
- Signal edge, pulse width, runt, timeout, window, Logic, setup & hold, rise time/fall time, parallel bus, sequence, visual trigger, video (optional), HF vs. Time (optional)
- Auxiliary trigger ≤ 300 Veff. (Edge trigger only)
Standard analysis
- Cursor: Signal form, V-strips, H-strips, V+H-strips
- Measurements: 36
- Spectrum view: Frequency domain analysis with independent controls for frequency and time ranges
- FastFrame™: Segmented memory acquisition mode with a maximum trigger rate of > 5,000,000 signals per second
- Plots: Time trend, histogram and spectrum
- Math: Arithmetic basic signal calculation, FFT and extended math editor
- Search: Search for any trigger criteria
This text is machine translated.
Input channels
- FlexChannel® inputs
Each FlexChannel delivers:
- An analog signal that can be displayed as a waveform view, a spectrum view, or both simultaneously
- Eight digital logic inputs with TLP058 logic probe
Sampling rate (all analogue/digital channels)
- Real-time: 6.25 GS/s.
Memory depth (all analogue/digital channels)
- 31.25 MPpoints standard (62.5 MPpoints optional upgrade
Signal acquisition rate
- >500,000 signals/s.
Vertical resolution
12-bit ADC
- Up to 16 bits in Hi-Res mode
Standard trigger types
- Signal edge, pulse width, runt, timeout, window, Logic, setup & hold, rise time/fall time, parallel bus, sequence, visual trigger, video (optional), HF vs. Time (optional)
- Auxiliary trigger ≤ 300 Veff. (Edge trigger only)
Standard analysis
- Cursor: Signal form, V-strips, H-strips, V+H-strips
- Measurements: 36
- Spectrum view: Frequency domain analysis with independent controls for frequency and time ranges
- FastFrame™: Segmented memory acquisition mode with a maximum trigger rate of > 5,000,000 signals per second
- Plots: Time trend, histogram and spectrum
- Math: Arithmetic basic signal calculation, FFT and extended math editor
- Search: Search for any trigger criteria
This text is machine translated.
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































