• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix TBS2104B Digital 100 MHz 2 GS/s 5 MP 8 Bit Digital storage (DSO) 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,985.00 / piece)
€ 3,985.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Digital oscilloscope TBS2104B

  • 100 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

100 MHz

Channel sample rate

2 GS/s

Displays

9" (22.86cm) TFT display

Resolution

8 Bit

Screen size

9 inch

Oscilloscope features

Digital storage (DSO)

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Vertical deflection

2mV/div - 10 V/div

Input impedance

1 MΩ ± 0 %, 13 pF ± 1.5 p

Input coupling

DC, AC OR GND

Power supply (details)

230 V AC

Dim

(L x W x H) 128.1 x 412.8 x 201.5 mm

Weight

4080 g

Display

800 x 480 TFT

Width

412.8 mm

Height

201.5 mm

Length

128.1 mm

Interfaces

USB

Channel memory depth

5 MP

Type

TBS2104B

Documents & Downloads

Datasheet

Datasheet 2237859 Tektronix TBS2104B Digital 100 MHz 2 GS/s 5 MP 8 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2237859 Tektronix TBS2104B Digital 100 MHz 2 GS/s 5 MP 8 Bit Digital storage (DSO) 1 pc(s)

Conformity certificate

Conformity certificate 2237859 Tektronix TBS2104B Digital 100 MHz 2 GS/s 5 MP 8 Bit Digital storage (DSO) 1 pc(s)

Description

The TBS2000B Series oscilloscopes capture and display significantly more signals with a 9-inch WVGA display, 5 million point recording length and 2 GS/s sampling rate to help you debug and validate designs. Analyze your signals easily and safely with the new on-waveform cursor displays and 32 automatic measurements, each with informative tips. The TekVPI® probe interface supports traditional BNC passive probes, but also provides broad application coverage with the latest active voltage and current probes.

This text is machine translated.

Scope of delivery

  • Mains cable · Operating instructions · Safety instructions · 10x passive probes (one per analogueue channel), 100 MHz
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,015.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)