• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy Analog 200 MHz 4-channel 12.5 MP 12 Bit Digital storage (DSO) 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11,915.00 / piece)
€ 11,915.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

WaveSurfer 4024HD

  • 200 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Analog

Bandwidth

200 MHz

Displays

Touchscreen display
Resolution 1200 x 800

Resolution

12 Bit

Screen size

12.1"

Oscilloscope features

Digital storage (DSO)

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Input voltage

±30 V peak

Dim

(L x W x H) 380 x 273 x 160 mm

Weight

5.3 kg

No. of digital inputs (max.)

16

Display

Vertical resolution: 12-bit; up to 15-bit with increased resolution (ERES)

Width

273 mm

Height

160 mm

Length

380 mm

Channel memory depth

12.5 MP

Type

WaveSurfer 4024HD PROMO2

Documents & Downloads

Datasheet

Datasheet 3360618 Teledyne LeCroy Analog 200 MHz 4-channel 12.5 MP 12 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3360618 Teledyne LeCroy Analog 200 MHz 4-channel 12.5 MP 12 Bit Digital storage (DSO) 1 pc(s)

Description


WaveSurfer 4024HD
200 MHz, 5 GS/s, 4 channels, 12.5 Mpts/ch DSO with capacitive 12.1-inch touch-screen display

HD4096 – 12 bits the whole time, 16 times closer to perfection

Teledyne LeCroy high-definition 12-bit oscilloscopes use the unique HD4096 technology in order to offer an excellent and uncompromising measurement performance. The HD4096 technology offers the highest resolution and the lowest noise at full bandwidth - 12 bits the whole time without compromises.

More possibilities than you imagined
A range of options for debugging power, serial buses, and embedded systems

· Options for multiple instruments
· Serial trigger and decoding software
· Spectrum and power analysis software

Comprehensive probe support
Over 30 probes in 9 categories

· Active power rail probes
· Current probes
· High-voltage differential and fiber optic probes
· TekProbe adapter

MAUI with OneTouch
The most unique touch-screen functions of all oscilloscopes
Drag-and-drop to dramatically reduce setup time
All common processes can be carried out with the push of a button

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)