1/2
Image similar
100007525
RJ45 connector
Socket, straight
CAT 6A
RJ45
22
27
Cut & Clip
1 pc(s)
Spring steel 0.8 µm, gold-plated
Yes
IEC 60603-7-51
IP20
Die-cast zinc, CuSnZn
Straight
1.0 A at 50°C
22-27
8P8C
min. 750
-40°C to + 70 °C
Datasheet 1179934 Telegärtner 100007525 Telegärtner 100007525 N/A 100007525 Socket, straight Pins: 8P8C 1 pc(s) 100007525 Socket, straight
User & Safety Instructions 1179934 Telegärtner 100007525 Telegärtner 100007525 N/A 100007525 Socket, straight Pins: 8P8C 1 pc(s) 100007525 Socket, straight
€ 128.98€ 126.98*
The necessary accessories are required to use the article as described.