• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023252 Edge connector (sockets) Total number of pins 20 1 pc(s)

1/2
Image similar
Product type
Edge connector (sockets)
Total no. of pins
20
Connector type
Edge connector, straight
Content
1 pc(s)
Connector orientation
Perpendicular (to the PCB)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal block B 20

  • Total number of pins 20
  • Content 1 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Total no. of pins

20

Connector type

Edge connector, straight

Connector orientation

Perpendicular (to the PCB)

Total number of pins

20

Nominal current

6 A

Nominal current - rounded value

6 A

Pins per row

2

Connection

Soldering

Case material

PA

Manufacturer part #

100023252

Content

1 pc(s)

Type

100023252

Nominal voltage

380 V AC

450 V DC

Number of pins

20

Mating cycles

500

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535670 Telegärtner 100023252 Edge connector (sockets) Total number of pins 20 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)