• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner Network outlet Surface-mount CAT 5e, CAT 6, CAT 6A Grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner 2 port surface-mounted network socket IP44 unfitted

  • Small space requirement for two data connections
  • Protection rating: IP44
  • Break housing PA6
  • Symbol image for Telegärtner Network outlet Surface-mount CAT 5e, CAT 6, CAT 6A Grey

Technical specifications

Product type

Network outlet

Mounting type

Surface-mount

CAT 5e

CAT 6

CAT 6A

No. of LAN ports

2 x

Factory colour

Grey

Cable feed

top

Switch type function

Network junction box

Switch type component

Insert

Weight

1160 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 992350 Telegärtner Network outlet Surface-mount CAT 5e, CAT 6, CAT 6A Grey

User & Safety Instructions

User & Safety Instructions 992350 Telegärtner Network outlet Surface-mount CAT 5e, CAT 6, CAT 6A Grey

Description

The sturdy surface-mounted enclosure protects your network components against penetration of solid foreign objects with a diameter greater than 1 mm and against water that is sprayed from all directions against the body. With its small dimensions of 75 x 86 x 58 mm the junction box IP44 offers space for up to two data connections and is also break-proof. The gray housing can be provided with one or two lead feed-ins. A splash-protected, transparent title block (21x59mm) indicates the ports.

This text is machine translated.

Features

  • Port-indication with splash-protected, transparent title block
  • Hinged lid with spring mechanism for easy access of sockets
  • Tool-less quick locking (snap-in) of module and couplings

Scope of delivery

  • 2 ports surface mount box, empty network

Hints

Network socket unfitted, please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.97*

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)