• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telestar SkySingle HC Single LNB No. of participants: 1 LNB feed size: 40 mm weatherproof Black, Light grey

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telestar Skysingle

  • Vorsorgung of 1 participants with DVB-S signals
  • HD and 3D suitable
  • Reception optimized
  • Low noise factor
  • With weather protection housing
  • 'Test Result 3.2013: Excellent for Telestar Sky Series' with logo 'Satellite Reception + Technology' and web address 'www.satdigital.de'.

Technical specifications

Product type

Single LNB

No. of outputs

1 x

Participants

1

Satellites

1

LNB feed size

40 mm

Noise factor

0.1 dB

Connector

F plug

Features

weatherproof

Factory colour

Black

Light grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 527002 Telestar SkySingle HC Single LNB No. of participants: 1 LNB feed size: 40 mm weatherproof Black, Light grey

Warranty Terms

Warranty Terms 527002 Telestar SkySingle HC Single LNB No. of participants: 1 LNB feed size: 40 mm weatherproof Black, Light grey

Description

High-quality high-class ("HC") LNB in noble, black finish, with excellent reception and a noise level of less than 0.1 dB. The digitally-compatible reception head is suitable for the supply of a subscribers with tv and radio signals via satellite. The LNB is compatible with all popular satellite dishes can be combined with a feed horn of 40 mm. The combination of several LNBs for receiving different SAT-positions via a multi-feed system is possible.

This text is machine translated.

Scope of delivery

  • Telestar Skysingle LNB.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.97€ 37.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)