• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telestar SkyTwin HC Twin LNB No. of participants: 2 LNB feed size: 40 mm weatherproof Black, Light grey

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telestar Skysingle

  • Vorsorgung by 2 subscribers with DVB-S signals
  • HD and 3D suitable
  • Reception optimized
  • Low noise factor
  • With weather protection housing
  • Symbol image for Telestar SkyTwin HC Twin LNB No. of participants: 2 LNB feed size: 40 mm weatherproof Black, Light grey

Technical specifications

Product type

Twin LNB

No. of outputs

2 x

Participants

2

Satellites

1

LNB feed size

40 mm

Noise factor

0.1 dB

Connector

F plug

Features

weatherproof

Factory colour

Black

Light grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491614 Telestar SkyTwin HC Twin LNB No. of participants: 2 LNB feed size: 40 mm weatherproof Black, Light grey

Warranty Terms

Warranty Terms 491614 Telestar SkyTwin HC Twin LNB No. of participants: 2 LNB feed size: 40 mm weatherproof Black, Light grey

Description

High-quality high-class ("HC") LNB in noble, black finish, with excellent reception and a noise level of less than 0.1 dB. The digitally-compatible reception head is suitable for the supply of two subscribers with tv and radio signals via satellite. The LNB is compatible with all popular satellite dishes can be combined with a feed horn of 40 mm. The combination of several LNBs for receiving different SAT-positions via a multi-feed system is possible.

This text is machine translated.

Scope of delivery

  • Telestar Skysingle LNB.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.97€ 37.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)