• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Powerstrips CLICK (L x W) 80 mm x 20 mm Content: 16 Pair

1/7
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Self-adhesive strip

Dim

(L x W) 80 mm x 20 mm

Holding force

5.4 kg

Content

16 Pair

Width

20 mm

Length

80 mm

Series

tesa Powerstrip®

Type

Powerstrips CLICK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3365410 tesa Powerstrips CLICK (L x W) 80 mm x 20 mm Content: 16 Pair

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)