• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Test disconnect terminal block UTME 6 3047400 Phoenix Contact

Image similar
Product type
N terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Nominal current - rounded value
30 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.18 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Test disconnect terminal block UTME 6

  • UTME 6

Technical specifications

Product type

N terminal

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

24

AWG max.

8

Clamp width

8.2 mm

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current

30 A

Nominal current - rounded value

30 A

Nominal voltage

500 V

Stripping length (max.)

10 mm

Manufacturer part #

3047400

Content

50 pc(s)

Industrial packaging

Yes

Type

UTME 6

Dim

(L x W x H) 100.8 x 8.2 x 49.6 mm

Width

8.2 mm

Height

49.6 mm

Length

100.8 mm

Flammability rating

V0

Connector colour

Grey

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566296 Test disconnect terminal block UTME 6 3047400 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566296 Test disconnect terminal block UTME 6 3047400 Phoenix Contact

Description

Test disconnect terminal block, Connection method: Screw connection, Cross section: 0.2 mm² - 10 mm², AWG: 24 - 8, Width: 8.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 422.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)