• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy Profi III LED Two-pole voltage tester CAT IV 1000 V LED, Acoustic, Vibration

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Two-pin voltage tester Testboy Profi III LED

  • CAT IV 1000 V
  • LED display

Technical specifications

  • Power supply: 2 micro batteries (AAA).
Product type

Two-pole voltage tester

Reading type

Rotating magnetic field

Continuity

FI

Phase

Display

LED

Acoustic

Vibration

V AC reading range

6 up to 1000 V

V DC reading range

6 up to 1400 V

Load switching

30 mA

Reading category

CAT IV 1000 V

IP65

Manufacturer's standards (no certificate)

Dim

(L x W x H) 300 x 75 x 20 mm

Weight

270 g

Max. frequency

1000 Hz

Min. frequency

0 Hz

Frequency range

0 Hz - 1000 Hz

V AC reading range (max.)

1000 V

V AC reading range (min.)

6 V

Voltage DC reading range (max.)

1400 V

Voltage reading range DC (min.)

6 V

Width

75 mm

Height

20 mm

Length

300 mm

Type

Profi III LED

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1230305 Testboy Profi III LED Two-pole voltage tester CAT IV 1000 V LED, Acoustic, Vibration

User & Safety Instructions

User & Safety Instructions 1230305 Testboy Profi III LED Two-pole voltage tester CAT IV 1000 V LED, Acoustic, Vibration

User & Safety Instructions 1230305 Testboy Profi III LED Two-pole voltage tester CAT IV 1000 V LED, Acoustic, Vibration

Description

The professional III LED is an innovative two-pole voltage tester with a wide range of services from the house of testboy. The Testboy Profi III LED impresses with its user-friendly handling as well as the robust and reliable design and simplifies installation and service technicians day-to-day work. An automatic switch-off device prevents the fast draining the batteries. At a voltage of 35 V AC/DC a visual, acoustic and vibrating alert for signalling a life-threatening voltage. The load that can be switched on via button enables the deliberate triggering of the FI-switch, so that the protective conductor can be measured.

This text is machine translated.

Features

  • Display of alternating voltage from 6 V to 1000 V
  • Display of direct voltage of 6 V to 1400 V
  • Display of voltages even without battery
  • Single-pole phase test
  • Two pin rotating testing
  • Tests without finger contact
  • Continuity test up to 200 kOhm (Acoustic/optical)
  • FI/RCD-proof test using two buttons
  • Color fidelity measuring point lighting with white LED
  • Unscrew able 4mm peak testing adapter
  • IP65 under the harshest working conditions with protective clothing can be used.

Scope of delivery

  • Batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 297.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)