• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo element Weidmüller MAZ THERMO-K 0...1000°C 8594860000 1 pc(s)

1/2
Product type
Temperature transducer
Type
MAZ THERMO-K 0...1000°C
Dim
(L x W) 92 mm x 6.1 mm
Connection
Pull spring
Output (voltage)
0 V-10 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermo element

  • MAZ thermo-K0...1000°C

Technical specifications

  • Depth: 97.8 mm
  • Net weight 40 g
  • Operating temperature 0 °C - +55 °C
  • Storage temperature: -20 °C to +85 °C.
  • Number of inputs: 1
  • Sensor: Thermocouples according to IEC 584, type: K
  • Number of outputs: 1
  • Galvanic isolation: 2-way isolator
  • Accuracy < : 0.6 % of the measuring range
  • Mounting rail TS 35
  • Power consumption 0.6 W
  • Jump response time: < 0.7 s
  • Surge voltage 1.5 kV
  • Load resistance voltage > : 10 kΩ
  • Clearance and creepage distance > 1.5 mm
Type

MAZ THERMO-K 0...1000°C

Product type

Temperature transducer

Dim

(L x W) 92 mm x 6.1 mm

Connection

Pull spring

Output (voltage)

0 V-10 V

Output (current)

0 mA-20 mA, 4 mA-20 mA

Operating voltage

100 V (max)

Max. operating voltage

100 V

Load

400 Ω

Content

1 pc(s)

Configuration

DIP switch

Width

6.1 mm

Length

92 mm

RoHS-compliant

Yes

Supply voltage (num.)

24 V DC

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Depth

97.8 mm

Type

MAZ thermo-K0...1000°C

Weight

40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 258192 Thermo element Weidmüller MAZ THERMO-K 0...1000°C 8594860000 1 pc(s)

Description

Thermo element. Micro Series. Thermo-Signal ISOLATING CONVERTER MAS/MAZ thermometer with external power supply in 6.1 mm width for recording, transmission, linearization and separation of thermal signals according to IEC 584 Type K or J. The output side are available via DIP switch adjustable DC voltage and current standard signals are available. Input and output are galvanically isolated with 0.5 kV. The 24 V DC supply is fed via the output circuit and using a pluggable cross-connectors ZQV 4N on the unit side be bridged. The thermal signal isolating converter are optionally available with screw or spring-cage connection. International approvals as cULus, C1 D2, ATEX Zone 2 to enable use even in potentially explosive areas.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?