• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller DK NAND 35 24VDC 8248320000 Communication unit 5 pc(s)

Product type
Communication unit
Type
DK NAND 35 24VDC
Dim
(L x W x H) 65 x 12 x 57 mm
Output (voltage)
24 V
Output (current)
20 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

DK NAND 35 24VDC

Product type

Communication unit

Dim

(L x W x H) 65 x 12 x 57 mm

Output (voltage)

24 V

Output (current)

20 mA

Content

5 pc(s)

Width

12 mm

Height

57 mm

Length

65 mm

RoHS-compliant

Yes

Supply voltage (num.)

24 V DC

Operating voltage U(B)

24VDC

Industrial packaging

Yes

Type

DK NAND 35 24VDC

Weight

29.2 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 391288 Weidmüller DK NAND 35 24VDC 8248320000 Communication unit 5 pc(s)

User & Safety Instructions

User & Safety Instructions 391288 Weidmüller DK NAND 35 24VDC 8248320000 Communication unit 5 pc(s)

Description

Function block. Screw connection. Logic functions AND, NAND, OR, NOR in terminal block design with a nominal cross-section of 4 mm². They each have 5 inputs, the logical linked, at a 24V/20mA PNP output. The Logic Blocks offer a wide application spectrum of coupling digital sensor/actuator signals with automation devices.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?