ACT20X-2HDI-2SDO-RNO-S
Signal converter
(L x W x H) 113.6 x 22.5 x 119.2 mm
Screws
300 V (max)
300 V
1 kΩ
1 pc(s)
Software
22.5 mm
119.2 mm
113.6 mm
Yes
31.2 V DC
2.5 mm²
0.25 mm²
113.6 mm
ACT20X-2 HDI-2 SDO RNO-S
192 g
22.5
119.2 mm
113.6 mm
3 W
-20-60 °C
Screw connection
IP20
2
yes
Datasheet 258848 Weidmüller ACT20X-2HDI-2SDO-RNO-S 8965370000 Signal converter 1 pc(s)
User & Safety Instructions 258848 Weidmüller ACT20X-2HDI-2SDO-RNO-S 8965370000 Signal converter 1 pc(s)
The necessary accessories are required to use the article as described.