• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ACT20X-2SDI-2HDO-S 8965420000 Signal converter 1 pc(s)

Product type
Signal converter
Input signal (voltage) (max.)
10 V
Type
ACT20X-2SDI-2HDO-S
Dim
(L x W x H) 113.6 x 22.5 x 119.2 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ex-Signalwandler/disconnector

  • ACT20X-2 HDO SDI-2-S
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

  • Net weight 180 g
  • Operating temperature: 20 °C - +60 °C
  • Storage temperature: -20 °C to +85 °C.
  • Number of inputs: 2
  • Protection class: IP20
  • Continuous current < 0.5 A AC/0.3 A DC (safe range), < 0.5 A AC/1 A DC (zone 2)
  • Rated power < 62.5 VA/32 W (safe range), < 16 VA/32 W (zone 2)
  • Input type: NPN-, PNP- transistor, switching signal
  • Power consumption: 3.1 W
  • Jump response time: 10 ms
  • Conductor cross-section AWG, min. AWG 26
  • Conductor cross-section AWG, max. AWG 12
  • Tightening torque, min.: 0.4 Nm
  • Tightening torque, max. 0.6 Nm
  • Nominal switching voltage < 125 V/AC/110 V/DC (safe range), < 32 V/AC/32 V/DC (zone 2)
Type

ACT20X-2SDI-2HDO-S

Product type

Signal converter

Input signal (voltage) (max.)

10 V

Dim

(L x W x H) 113.6 x 22.5 x 119.2 mm

Connection

Screws

Output (voltage)

< 125 V/AC/110 V/DC (sicherer Bereich)

Output (current)

35 mA

Operating voltage

300 V (max)

Max. operating voltage

300 V

Input signal (voltage)

10 V/DC

Input resistance

3.5 kΩ

Content

1 pc(s)

Configuration

Software

Width

22.5 mm

Height

119.2 mm

Length

113.6 mm

RoHS-compliant

Yes

Max. ambient temperature

+60 °C

Supply voltage (num.)

31.2 V DC

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.25 mm²

Depth

113.6 mm

Type

ACT20X-2 HDO SDI-2-S

Weight

180 g

22.5

119.2 mm

113.6 mm

3 W

-20-60 °C

Screw connection

IP20

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258854 Weidmüller ACT20X-2SDI-2HDO-S 8965420000 Signal converter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 258854 Weidmüller ACT20X-2SDI-2HDO-S 8965420000 Signal converter 1 pc(s)

Description

Ex-Signalwandler/disconnector. ACT20X, 2-channel version for ignition group IIC 35 mA. The Valve Control Blocks ACT20X-SDI HDO/2 SDI-2 HDO are on the input side by switching signals (NPN, PNP) from the safe area controlled and offer digital outputs for switching actuators (solenoid valves, alarm) in Ex zone 0. The output current is module-specific for the ignition protection groups IIC/IIB to 35 mA or 60 mA (only single-channel). Integrated alarm contacts, in the event of a fault status messages that enable a fast error identification and thus increase system availability. The rail mountable isolating switch amplifier are optionally available in one or two-channel design. With 11 mm width per channel, these devices have very little space in the control cabinet.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.