• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ACT20X-2HDI-2SDO-S 8965390000 Signal converter 1 pc(s)

Product type
Signal converter
Type
ACT20X-2HDI-2SDO-S
Dim
(L x W x H) 113.6 x 22.5 x 119.2 mm
Connection
Screws
Operating voltage
300 V (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ex-Signalwandler/disconnector

  • ACT20X-2 HDI-2 SDO-S
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

  • Net weight 180 g
  • Operating temperature: 20 °C - +60 °C
  • Storage temperature: -20 °C to +85 °C.
  • Protection class: IP20
  • Sensor: NAMUR sensor according to EN60947, switch with or without RS, RP
  • Continuous current 80 mA
  • Rated power < 62.5 VA/32 W (safe range), < 16 VA/32 W (zone 2)
  • Input frequency: 0 kHz - 5 kHz
  • Input EX Type: Intrinsically safe circuit
  • Power consumption 1.5 W
  • Sensor supply: 8 V/DC / 8 mA
  • Conductor cross-section AWG, min. AWG 26
  • Conductor cross-section AWG, max. AWG 12
  • Tightening torque, min.: 0.4 Nm
  • Tightening torque, max. 0.6 Nm
  • Nominal switching voltage 30 V/DC
Type

ACT20X-2HDI-2SDO-S

Product type

Signal converter

Dim

(L x W x H) 113.6 x 22.5 x 119.2 mm

Connection

Screws

Operating voltage

300 V (max)

Max. operating voltage

300 V

Input resistance

1 kΩ

Content

1 pc(s)

Configuration

Software

Width

22.5 mm

Height

119.2 mm

Length

113.6 mm

RoHS-compliant

Yes

Supply voltage (num.)

31.2 V DC

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.25 mm²

Depth

113.6 mm

Type

ACT20X-2 HDI-2 SDO-S

Weight

180 g

22.5

119.2 mm

113.6 mm

3 W

-20-60 °C

Screw connection

IP20

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258851 Weidmüller ACT20X-2HDI-2SDO-S 8965390000 Signal converter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 258851 Weidmüller ACT20X-2HDI-2SDO-S 8965390000 Signal converter 1 pc(s)

Description

Ex-Signalwandler/disconnector. ACT20X, 2-channel version. The isolating switch amplifier ACT20X-HDI-SDO-S/2 HDI-2 SDO-S are specially designed from NAMUR sensor or digital switching signals from the hazardous area zone 0. Via minus switching transistor outputs (NPN), the signals applications in the safe area. Integrated alarm contacts, in the event of a fault status messages that enable a fast error identification and thus increase system availability. The rail mountable isolating switch amplifier are optionally available in one or two-channel design. With 11 mm width per channel, these devices have very little space in the control cabinet.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.