MCZ CFC 0-20MA
Signal converter
20 mA
(L x W) 91 mm x 6 mm
Pull spring
PNP. Ub-0.7 V
20 mA
100 V (max)
100 V
600 Ω
0 mA-20 mA
50 Ω
10 pc(s)
DIP switch
6 mm
91 mm
Yes
14 mA
50 °C
0 °C
24 V DC
24 VDC
1.5 mm²
0.5 mm²
63.2 mm
Yes
MCZ CFC 0-20MA
28.9 g
not relevant
Datasheet 391350 Weidmüller MCZ CFC 0-20MA 8461480000 Signal converter 10 pc(s)
User & Safety Instructions 391350 Weidmüller MCZ CFC 0-20MA 8461480000 Signal converter 10 pc(s)
The necessary accessories are required to use the article as described.