ACT20M-CI-CO-OLP-S
1-channel passive isolator
20 mA
(L x W x H) 114.3 x 6.1 x 112.5 mm
Screws
4 mA-20 mA
300 V (max)
300 V
600 Ω
4 mA-20 mA
1 pc(s)
6.1 mm
112.5 mm
114.3 mm
Yes
+70 °C
-25 °C
35 V
6 V-35 V
2.5 mm²
0.5 mm²
114.3 mm
ACT20M-CI-CO-OLP-S
80 g
Snap mounting support rail
6.1
112.5 mm
114.3 mm
1.2 W
-25-70 °C
Screw connection
IP20
None
yes
Datasheet 201266 Weidmüller ACT20M-CI-CO-OLP-S 1176040000 1-channel passive isolator 1 pc(s)
User & Safety Instructions 201266 Weidmüller ACT20M-CI-CO-OLP-S 1176040000 1-channel passive isolator 1 pc(s)