• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MAZ PT100 0...100C 8594850000 Isolation transformer 1 pc(s)

1/2
Product type
Isolation transformer
Type
MAZ PT100 0...100C
Dim
(L x W) 92 mm x 6.1 mm
Connection
Pull spring
Output (voltage)
0 V-10 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RTD-isolating converter

  • MAZ PT100 0...100 C

Technical specifications

  • Depth: 97.8 mm
  • Net weight 41 g
  • Operating temperature 0 °C - +55 °C
  • Storage temperature: -20 °C to +85 °C.
  • Number of inputs: 1
  • Sensor: Pt100/2-/3-wire
  • Number of outputs: 1
  • Galvanic isolation: 2-way isolator
  • Accuracy < 0.5 % of the measuring range
  • Mounting rail TS 35
  • Power consumption 0.6 W
  • Jump response time: < 0.7 s
  • Surge voltage 1.5 kV
  • Load resistance voltage > : 10 kΩ
  • Sensor supply 0.8 mA
  • Clearance and creepage distance > 1.5 mm
Type

MAZ PT100 0...100C

Product type

Isolation transformer

Dim

(L x W) 92 mm x 6.1 mm

Connection

Pull spring

Output (voltage)

0 V-10 V

Output (current)

0 mA-20 mA, 4 mA-20 mA

Operating voltage

100 V (max)

Max. operating voltage

100 V

Load

400 Ω

Content

1 pc(s)

Configuration

DIP switch

Width

6.1 mm

Length

92 mm

RoHS-compliant

Yes

Type

PT100

Supply voltage (num.)

24 V DC

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Depth

97.8 mm

Type

MAZ PT100 0...100 C

Weight

41 g

41 kg/m

0-55 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 258191 Weidmüller MAZ PT100 0...100C 8594850000 Isolation transformer 1 pc(s)

Description

RTD-isolating transformer. Micro Series. Temperature Signal ISOLATING CONVERTER MAS/MAZ PT100 with external power supply in 6.1 mm width for the collection, transmission and separation of 2-/3-wire PT100 sensors. The output side are available via DIP switch adjustable DC voltage and current standard signals are available. Input and output are galvanically isolated with 0.5 kV. The 24 V DC supply is fed via the output circuit and using a pluggable cross-connectors ZQV 4N on the unit side be bridged. The PT100-signal isolating converter are optionally available with screw or spring-cage connection. International approvals as cULus, C1 D2, ATEX Zone 2 to enable use even in potentially explosive areas.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?