• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MCZ CCC 0-20MA/0-20MA 8411190000 1-channel passive isolator 10 pc(s)

Product type
1-channel passive isolator
Input signal (current) (max.)
20 mA
Type
MCZ CCC 0-20MA/0-20MA
Dim
(L x W) 91 mm x 6 mm
Connection
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 63.2 mm
  • Net weight: 44.3 g
  • Operating temperature: 25 °C - +60 °C
  • Storage temperature: -40 °C to +85 °C.
  • Number of inputs: 1
  • Number of outputs: 1
  • Galvanic isolation: Between input/output
  • Accuracy < : 0.1% of the final value
  • Cut-off frequency (-3 dB): 100 Hz
  • Mounting rail TS 35
  • Conductor cross-section AWG, min. AWG 26
  • Conductor cross-section AWG, max. AWG 16
Type

MCZ CCC 0-20MA/0-20MA

Product type

1-channel passive isolator

Input signal (current) (max.)

20 mA

Dim

(L x W) 91 mm x 6 mm

Connection

Pull spring

Output (current)

0 mA-20 mA, 4 mA-20 mA

Operating voltage

100 V (max)

Max. operating voltage

100 V

Load

500 Ω

Input signal (current)

0 mA-20 mA

Content

10 pc(s)

Width

6 mm

Length

91 mm

RoHS-compliant

Yes

Max. ambient temperature

+60 °C

Cross section (flexible) (max.)

1.5 mm²

Cross section (flexible) (min.)

0.5 mm²

Depth

63.2 mm

Industrial packaging

Yes

Type

MCZ CCC0-20mA/0-20mA

Weight

44.3 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391311 Weidmüller MCZ CCC 0-20MA/0-20MA 8411190000 1-channel passive isolator 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391311 Weidmüller MCZ CCC 0-20MA/0-20MA 8411190000 1-channel passive isolator 10 pc(s)

Conformity certificate

Conformity certificate 391311 Weidmüller MCZ CCC 0-20MA/0-20MA 8411190000 1-channel passive isolator 10 pc(s)

Description

Passive isolator. MCZ SERIES. 1 / 2-channel input current loop powered passive isolator ACT20M-CI-CO-ILP, MCZ CCC and what 5 CCC LP are optional in the 6 mm (ACT 20 M/MCZ series) or 17.5 mm (WHAT 5 CCC LP) housing. Input and output circuits are fully electrically isolated from each other. The isolators are 1- or 2-channel. International approvals such as ATEX Zone 2, UL C1 D2 and FM Div 2 to enable use in hazardous areas. Passive isolators are used for galvanic isolation of standard signals 0/4 ... 20 mA. The input-side current loop powered modules, the energy required for signal transmission and supply from the active 0/4...20 mA signal. They are characterised by a very low power consumption and can be used everywhere in the field, where no suitable power supply is available. These units are in the process in different applications such as signal separator and the signal multiplier is used, for example, Measuring errors due to ground potential differences may occur, to eliminate.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.