• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10353444 Pool vac 1 pc(s)

1/11
EAN:
Part number:
Item no:
Dispatches on Wed, 7 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft DC Pool Vacuum Cleaner, 18V, 40W, 4200 L/h

  • Ideal for small swimming pools, ponds, bathing pools, and landscaped pools
  • Lightweight design with detachable handle and suction tray
  • 1.52m adjustable handle

Our service for you

Technical specifications

  • Pool suction
  • INPUT 18 V/DC, 40 W
  • 2000 mAh Li-Ion rechargeable battery
  • Duration of changeable battery: Approximately 50 - 60 min.
  • Charging time of battery: About 90 min.
  • Weight: 2 kg
  • Flow rate (Qmax): Max. 4200 L/h
  • Immersion depth: Max. 3 m.
  • Water temperature: +4 to +50 °C (max.)
  • Operating temperature: 0 to +40 °C
  • Protection class: II
  • Protection class: IPX8
  • Idle protection: Automatic shut-off after 1 minute
  • MAINS ADAPTER
  • Input (mains) 100 - 240 V/AC, 50 - 60 Hz
  • Output (charging power) 21.5 V/DC 1.5 A
Product type

Pool vac

Dim

(L x W x H) 900 x 290.5 x 135 mm

Weight

2 kg

Content

1 pc(s)

Width

290.5 mm

Height

135 mm

Length

900 mm

IPX8

Power consumption (P1)

40 W

Delivery head

3 m.

Feed rate

4200 l/h

Operating voltage

18 V

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451148 TOOLCRAFT TO-10353444 Pool vac 1 pc(s)

Warranty Terms

Warranty Terms 3451148 TOOLCRAFT TO-10353444 Pool vac 1 pc(s)

Description


Very easy cleaning
The floor of set-up pools and small to medium-sized pools can be cleaned easily and effectively with the TOOLCRAFT pool suction. Dirt like for example: Grass, leaves, sand and small stones, the teat acts without any problems thanks to its strong suction power.

This text is machine translated.

Features

  • Max. flow rate: 4200 L/h
  • IPX8
  • Operating time of up to 1 hour when fully charged
  • Includes 2 types of filter bag (300mesh and 500mesh)
  • No-load protection (1 minute auto-shutdown)

Scope of delivery

  • 1x Pool vacuum cleaner with 300mesh filter bag
  • 1x Dirt sucker
  • 1x 500mesh filter bag
  • 1x 1.52m three section aluminum tube
  • 1x Handle
  • 1x Power adapter
  • 1x Manual

What kind of Swimming Pool Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)