• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10369062 Safety cutter with 2 blades 1 pc(s)

1/11
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety cutter with 2 blades

  • TUV SUD GS certified
  • Innovative design with auto retractable blade and concealed blade as tape cutter
  • Replaceable blade (retractable blade)
  • For right- and left-hand use

Technical specifications

  • Dimensions: 158.5 x 36.5 x 20 mm
  • Product weight: 57 g
  • Blade qty: 1 + 1
  • Blade material:
  • Carton steel for retractable blade
  • Stainless steel for box opener
Product type

Retractable knife

Factory colour

Red

Black

Material

Carbon steel

Stainless steel

Length

158.5 mm

Dim

(L x W x H) 158.5 x 36.5 x 20 mm

Features

automated blade retraction

Auto-retractable blade

Concealed blade

Soft grip

Weight

57 g

Content

1 pc(s)

Width

36.5 mm

Height

20 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456354 TOOLCRAFT TO-10369062 Safety cutter with 2 blades 1 pc(s)

Description

Features

  • Ergonomic handle
  • Versatile
  • Compact design

Scope of delivery

  • Safety cutter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)