• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10885551 TC Stainless steel snap-off blade knife, 9 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TC Stainless steel snap-off blade knife, 9 mm

  • Durable carbon steel blade
  • Stainless steel housing
  • Auto-lock security feature
  • Compact and lightweight design

Technical specifications

Product type

Cutter

Blade width

9 mm

Material

Stainless steel

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3628517 TOOLCRAFT TO-10885551 TC Stainless steel snap-off blade knife, 9 mm 1 pc(s)

Description

Features

  • Perfect for craft projects
  • Achieve precise cutting of paper, cardboard, or film

Scope of delivery

  • Snap-off blade knife

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.08*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)