• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-6678537 Mobile soldering iron Pencil shape 4.5 V 7 W 450 - 550 °C Battery operated

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

765 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile soldering iron Pencil shape

  • Location independent soldering up to 1 h
  • Fast heating time 15 sec.
  • Heating temperature 550 °C

Our service for you

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Soldering iron

Max. power

7 W

Min. temperature

450 °C

Power supply (LOV)

battery-powered

Max. temperature

550 °C

Solder tip type

Pencil-shaped

Soldering iron features

Battery-powered

Dim

(L x W x H) 180 x 39 x 27 mm

Weight

68 g

Preheating time

15 s

Operating time

60 min (continuous operation with alkaline batteries)

Operating voltage

4.5 V

Width

39 mm

Height

27 mm

Length

180 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226179 TOOLCRAFT TO-6678537 Mobile soldering iron Pencil shape 4.5 V 7 W 450 - 550 °C Battery operated

Security datasheet

Security datasheet 2226179 TOOLCRAFT TO-6678537 Mobile soldering iron Pencil shape 4.5 V 7 W 450 - 550 °C Battery operated

Warranty Terms

Warranty Terms 2226179 TOOLCRAFT TO-6678537 Mobile soldering iron Pencil shape 4.5 V 7 W 450 - 550 °C Battery operated

Signal word

Caution

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing

Description

The fact that the soldering iron is battery powered means that soldering can be carried out anywhere without any problems. 3 AA batteries are required (please order separately). The soldering iron is very handy and light, which enables precise soldering. The power of 7 Watt is sufficient for small soldering jobs up to 1 h continuous operation with alkaline batteries. After only 15 seconds the piston is hot. The soldering tip and buttons are protected by a safety cap.

Scope of delivery

  • Soldering iron with Longlife soldering tip (designed for 3000 soldering points) - Protective cap - Lead-free solder - Tool for changing the soldering tip.

Hints

Please order suitable battery 3x Mignon (AA) separately!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)