• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7141443 Easy Duo Irrigation control

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Easy Duo Water Computer

  • Up to 4 watering cycles per zone
  • Irrigation duration: 1-240 mins
  • Individual selection of weekdays

Technical specifications

Product type

Irrigation control

Irrigation time

1 - 240 min

not cloud-enabled

Irrigation frequency

Weekdays

Type

digital

Power supply (LOV)

battery-powered

Hose connection

Hose connector

Hub

Not required

Operating voltage

3 V

Control unit

Smart water controller

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380481 TOOLCRAFT TO-7141443 Easy Duo Irrigation control

Description


The sun is shining - and the garden is pouring on its own
A relaxed setting: You sit in the garden with a cup of coffee or an ice cream while the irrigation system, like by magic, automatically uses flowers, shrubs and meadow. The Easy Duo irrigation computer controls watering with up to four cycles per zone. The duration of the watering can take one minute or up to four hours on individually selectable days of the week. Despite programming, it is still possible to start the weighing process manually at any time. And if enough rain is announced, the program can be suspended for up to six days. After this interruption has expired, the plan is automatically continued. Practical: The irrigation computer has a water saving mode and is protected against water jets according to IPX5.

This text is machine translated.

Features

  • Water saving mode
  • Max. 6-day-pause in wet weather
  • Manual on/off switching possible
  • IPX5 rating

Scope of delivery

  • Water timer
  • User manual

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)