
Highlights & Details
Wi-Fi IP-Bullet camera;2304 x 1296 p;TP-LINKTAPO C310;TAPO C310Outdoors
- Resolution 2304 x 1296 pMotion detectorTwo-way audioIP66 weather-proof
Technical specifications
- Temperature range -20 to +45 °C.
- Product type
CCTV camera
- CCTV features
2-way communication
IR LEDs
Saves footage on SD card
Speaker
Microphone
- Camera type
Bullet camera
- Resolution (max.)
2304 x 1296 p
- Sensor size
9.4 mm (1/2.7")
Alexa
Google Home
- Focal length
3,89 mm
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 128 GB)
- Width
142.3 mm
- Height
64.3 mm
- Depth
103.4 mm
- Dim
(W x H x D) 142.3 x 64.3 x 103.4 mm
- Weight
0.51 kg
- F-numbers
F2.2
- Factory colour
Multicolour
IP66
- Signal standard
IP
- Bluetooth
No
- Display resolution
2304 x 1296 Pixel
- Microphone
Yes
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2464395 TP-LINK TAPO C310 TAPO C310 Wi-Fi IP CCTV camera 2304 x 1296 p
Warranty Terms
Warranty Terms 2464395 TP-LINK TAPO C310 TAPO C310 Wi-Fi IP CCTV camera 2304 x 1296 p
Description
Features
- Ultra-high resolution video: Captures every image in crystal clear 3MP definition
- Wired or wireless connectivity: Connect your camera to the network for more flexible installation via Ethernet or WiFi
- Advanced night vision: Provides visibility up to 30 m even in total darkness
- Motion Detection and Notifications—notifies you when the camera detects motion
- Sound and light alarm: Trigger light and sound effects to deter unwanted visitors
- Two-way audio: Allows communication through a built-in microphone and speaker
- Secure Storage: Stores up to GB of 3MP video locally on a microSD card for convenient access to your video material
- Voice control: With the voice control you have your hands free: Works with the Google Assistant and Amazon Alexa. (Google Assistant and Amazon Alexa are not available in all languages and countries).
- This text is machine translated.
Scope of delivery
- Mains adapter
- Waterproof sealing
- Drill template
- Screws and rawlplugs
- Quick guide.
Hints
System requirements
- Wi-Fi
Frequently Bought Together
(*All information is plus legal VAT)€ 54.48*
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























